ABC10DRXI

Heilind Number:SULABC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRXI

Detailed Description

The ABC10DRXI is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a compact design and threaded mount type, it ensures secure and stable connections in demanding applications. The 20-position connector, with 2 rows and thru-hole termination method, guarantees efficient signal transmission. Contact materials plated with gold and matte tin offer excellent corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal applications. Its straight orientation, low connector height of 10.95mm, and 8.38mm width make it versatile for compact PCB layouts. Designed for reliability, it has an operating temperature range from -65 to 150°C. Perfect for high-demand environments, the ABC10DRXI is an essential component for ensuring seamless connectivity in electronic systems.