ABC10DRXN

Heilind Number:SULABC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRXN

Detailed Description

This ABC10DRXN connector features a robust design, combining PPS and Beryllium Copper for enhanced durability and conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female connector, with two rows of 20 positions each, is perfect for high-density applications. Its thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate onto PCBs. Designed for board-to-board and card edge connections, it is ideal for various electronic systems. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ABC10DRXN for dependable and high-performance connectivity in your projects.