ABC10DRYH-S13

Heilind Number:SULABC10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYH-S13

Detailed Description

Introducing the ABC10DRYH-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, this connector ensures reliable connectivity on your circuit board. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent durability and conductivity. The contact type is Full Bellow, while the termination method is Card Extender, making it suitable for a variety of connection setups. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The connector is 10.95mm (.431 in) in height, with a compact width of 8.38mm (.33 in), making it ideal for space-constrained designs. Additionally, the termination plating is Matte Tin, ensuring compatibility with standard soldering processes. Perfect for hi-rel applications, the ABC10DRYH-S13 is a reliable choice for your connectivity needs.