ABC10DRYH

Heilind Number:SULABC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYH

Detailed Description

Introducing the ABC10DRYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers seamless connectivity. The female gender and straight orientation make it easy to integrate into various systems. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Each contact is plated with gold for enhanced conductivity, while the termination method of thru-hole mounting with matte tin plating guarantees secure attachment. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Whether used in aerospace, military, or industrial settings, the ABC10DRYH meets the highest standards for performance and durability. Elevate your connectivity with this essential component.