ABC10DRYI-S13

Heilind Number:SULABC10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYI-S13

Detailed Description

Introducing the ABC10DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power environments. The female gender, two rows of 20 positions each, and threaded mount type make it versatile for various setups. The termination method is through card extender, with contacts made of gold-plated Beryllium Copper for excellent conductivity. The pitch of 2.54mm (.1in) allows for precise alignment on the PCB. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's straddle orientation and full bellow contact type further enhance its durability. With a tail length of 10.8mm (.425in), connector height of 10.95mm (.431in), and width of 8.38mm (.33in), it offers a compact yet robust solution. Termination plating with matte tin provides corrosion resistance. This product belongs to the hi-rel category, meeting stringent reliability standards. Perfect for aerospace, military, and industrial applications, the ABC10DRYIS13 sets a new benchmark for connectivity solutions.