ABC10DRYI

Heilind Number:SULABC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYI

Detailed Description

Introducing the ABC10DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is plated with gold, providing excellent corrosion resistance and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. This connector has 2 rows with 20 positions in total, making it suitable for complex PCB layouts. The termination method is through-hole, with a tail length of 11.18mm, allowing for easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Whether for aerospace, telecommunications, or industrial applications, the ABC10DRYI guarantees performance and reliability.