ABC10DRYN-S13

Heilind Number:SULABC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRYN-S13

Detailed Description

Introducing the ABC10DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power delivery. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows of 20 positions each, with a pitch of 2.54mm. Gold-plated contacts and full bellow design guarantee optimal signal transmission. With a wide operating temperature range of -65 to 150°C, it is perfect for harsh environments. The connector is oriented for straddle mounting and features a termination method of card extender. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Matte Tin termination plating ensures long-term durability. Trust the ABC10DRYN-S13 for your critical connectivity needs.