ABC10DRYS-S13

Heilind Number:SULABC10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYS-S13

Detailed Description

SKU ABC10DRYS-S13 offers a reliable solution for board-to-board connectivity in demanding environments. With a pitch of 2.54mm, this connector features a female gender and two rows, ensuring secure and efficient connections. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The termination method of card extender with side-hole mounting and full bellow contact type further enhances its performance. With 20 positions and a tail length of 10.8mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Overall, this connector, part of the hi-rel ABC10DRYSS13 series, is a dependable choice for critical electronic systems.