ABC10DRYS-S93

Heilind Number:SULABC10DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRYS-S93

Detailed Description

Introducing the ABC10DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 20 female contacts made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. The full bellow contact type and straight orientation provide secure connections, while the side hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its rugged construction, with a wide operating temperature range of -65 to 150°C, guarantees durability in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, the ABC10DRYSS93 is ideal for space-constrained designs. Trust in this connector for your critical connectivity needs in aerospace, defense, and industrial applications.