ABC10DRYS

Heilind Number:SULABC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRYS

Detailed Description

Introducing the ABC10DRYS, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The female gender, along with 20 positions and 2 rows, guarantees versatile connectivity. The gold-plated Beryllium Copper contacts and Thru-Hole termination method ensure excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its side-hole mount type and straight orientation make installation easy. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. With Matte Tin termination plating and full bellow contact type, it guarantees long-term performance. Trust the ABC10DRYS for seamless and efficient board-to-board connections in aerospace, defense, and industrial applications.