ABC10DSXH

Heilind Number:SULABC10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DSXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DSXH

Detailed Description

Introducing the ABC10DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a single row of 10 female contacts, this connector ensures secure and reliable connections. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. With a 2.54mm pitch and thru-hole termination method, it offers easy installation on PCBs. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and a connector height of 10.95mm, it provides versatility in design. Whether used in aerospace, military, or industrial settings, the ABC10DSXH connector delivers outstanding performance.