ABC10DSXI

Heilind Number:SULABC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DSXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DSXI

Detailed Description

Introducing SKU ABC10DSXI, a high-performance board-to-board PCB connector crafted with precision and durability in mind. This connector features a female gender, threaded mount type, and thru-hole termination method, ensuring secure and reliable connections. With 10 positions and a pitch of 2.54mm, it offers ample versatility for various applications. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, it provides a compact yet efficient solution for PCB connectivity. Trust in the reliability and performance of the ABC10DSXI for your industrial or electronic projects.