ABC10DSXN

Heilind Number:SULABC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DSXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DSXN

Detailed Description

Introducing the ABC10DSXN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with a single row design, it offers seamless connectivity in compact spaces. The termination method of Thru Hole and gold contact plating guarantee secure and reliable connections. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for various electronic systems. Its straight orientation and 10 positions accommodate efficient signal transmission. The connector's operating temperature range of -65 to 150°C makes it ideal for both standard and demanding environments. Measuring at a compact height of 10.95mm and width of 8.38mm, it is space-efficient without compromising performance. The Matte Tin termination plating ensures compliance with RoHS standards. Perfect for applications in aerospace, telecommunications, and industrial sectors, the ABC10DSXN sets a new standard for connectivity in electronic devices.