ABC10DSXS

Heilind Number:SULABC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DSXS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DSXS

Detailed Description

The ABC10DSXS is a high-performance female connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact plating of Gold offers excellent corrosion resistance and signal integrity. Its thru-hole termination method and side hole mount type make it easy to install on PCBs. With a straight orientation and 10 positions, it provides secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Overall, the ABC10DSXS is a reliable and efficient solution for board-to-board and card-edge connections.