| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DTAD |
ABC10DTAD
| Heilind Number: | SULABC10DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DTAD |
| ECAD Model: |
Specifications
Detailed Description
The ABC10DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a clearance hole mount type, it ensures secure and efficient connectivity. With a contact material of beryllium copper and gold plating, it guarantees optimal conductivity and durability. The female connector with two rows and 20 positions offers versatility in circuit connections. Its loop bellow contact type and right-angle orientation further enhance its functionality. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The matte tin termination plating adds to its reliability. Perfect for high-reliability applications, the ABC10DTAD is a top choice for professionals in the electronics industry.

