| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DTAH |
ABC10DTAH
| Heilind Number: | SULABC10DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 20 female contacts made of durable beryllium copper and gold plating, it guarantees optimal conductivity. The right-angle orientation and clearance hole mount type offer versatility in installation. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, it's suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. The matte tin termination plating ensures secure solder connections. Trust the ABC10DTAH for high-reliability connectivity in your electronic designs.

