ABC10DTAI

Heilind Number:SULABC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTAI

Detailed Description

The ABC10DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity options. The female gender, threaded mount type, and through-hole termination method provide secure and stable installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Rated for 700 VAC and with an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The loop bellow contact type and right-angle orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or other industries, the ABC10DTAI connector delivers high performance and reliability.