| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DTAN |
ABC10DTAN
| Heilind Number: | SULABC10DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC10DTAN, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in demanding environments. Featuring a 2.54mm pitch and 20 positions, it offers seamless integration for complex circuitry. The female gender, right-angle orientation, and loop bellow contact type enhance versatility in assembly. With a 700 VAC voltage rating and operating temperature range of -65 to 150°C, it guarantees optimal performance even in extreme conditions. Gold-plated contacts and matte tin termination ensure excellent signal transmission and corrosion resistance. Ideal for applications requiring robust connectivity, this connector is a must-have for electronic design and manufacturing projects.

