ABC10DTAS

Heilind Number:SULABC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTAS

Detailed Description

The ABC10DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a contact rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. This female connector, with 2 rows of 20 positions, offers versatile connectivity options. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation optimize space utilization in compact designs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Matte Tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial electronics, the ABC10DTAS guarantees high reliability and performance.