ABC10DTAT

Heilind Number:SULABC10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTAT

Detailed Description

Introducing the ABC10DTAT, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 20 female contacts, it offers secure and efficient connectivity. The threaded mount type and thru-hole termination method guarantee easy and reliable installation. With a contact material of Beryllium Copper and gold plating, it guarantees superior signal transmission. Operating at a voltage of 700 VAC and an impressive current rating of 3 A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and loop bellow contact type provide flexibility in PCB layouts. With a wide operating temperature range of -65 to 150°C, it excels even in harsh environments. The Matte Tin termination plating ensures long-term performance and reliability. Perfect for hi-rel applications, the ABC10DTAT is a must-have component for any electronic system requiring secure and high-speed board-to-board connections.