ABC10DTBD-S273

Heilind Number:SULABC10DTBD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBD-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DTBD-S273

Detailed Description

Introducing the ABC10DTBD-S273, a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector with two rows and a clearance hole mount type guarantees secure and reliable connections. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various power and signal transmission needs. Its loop bellow contact type and right angle orientation offer flexibility in installation. With 20 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 11.94mm, enables space-efficient PCB integration. The matte tin termination plating ensures durability and longevity. A must-have in the realm of Board to Board and Card Edge connectors, the ABC10DTBD-S273 guarantees high reliability and performance.