| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DTBD-S664 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABC10DTBD-S664 |
ABC10DTBD-S664
| Heilind Number: | SULABC10DTBD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DTBD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DTBD-S664, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 20 gold-plated contacts, it guarantees reliable signal transmission in demanding environments. The Right Angle orientation and Clearance Hole mount type offer flexibility in installation, while the Thru Hole termination method facilitates secure attachment. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial uses. Its compact design, measuring just 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained applications. Trust in the ABC10DTBD-S664 for seamless connectivity in your electronic systems.

