ABC10DTBD

Heilind Number:SULABC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTBD

Detailed Description

Introducing the ABC10DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact ensures optimal conductivity, while the matte tin termination plating offers enhanced durability. With a right-angle orientation and clearance hole mount type, it allows for easy installation in tight spaces. Its compact design, with 2 rows and 20 positions, makes it ideal for compact PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Trust the ABC10DTBD for secure and efficient board-to-board connections.