ABC10DTBH

Heilind Number:SULABC10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTBH

Detailed Description

Introducing our ABC10DTBH Board To Board PCB Connector, crafted with precision and reliability in mind. This female connector features PPS & Beryllium Copper construction, ensuring superior performance. With a pitch of 2.54mm and 20 positions across 2 rows, it offers seamless connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, rated for 700VAC and 3A. Designed for clearance hole mounting and Thru Hole termination, it's suitable for various applications. Its right-angle orientation and loop bellow contact type provide versatility. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating ensures durability. Whether for industrial or commercial use, the ABC10DTBH connector delivers uncompromising quality.