ABC10DTBI

Heilind Number:SULABC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTBI

Detailed Description

The ABC10DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. Its threaded mount type and right-angle orientation offer secure and space-saving installation. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The 2.54mm pitch, 20 positions, and loop bellow contact type make it ideal for high-density connections. The connector also boasts matte tin termination plating, ensuring durability. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for compact electronic devices. This connector, part of the ABC10DTBI series, is a reliable choice for professionals in the electronics industry.