ABC10DTBT-S664

Heilind Number:SULABC10DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTBT-S664

Detailed Description

The ABC10DTBT-S664 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The 20-position, right-angle orientation with a pitch of 2.54mm accommodates complex board-to-board connections with ease. Gold contact plating and loop bellow contact type offer superior signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for aerospace, defense, and industrial applications. With a compact size of 15.49mm x 11.94mm, it's ideal for space-constrained designs. Matte Tin termination plating ensures long-term durability. Trust the ABC10DTBT-S664 for robust and efficient PCB connectivity.