ABC10DTBT

Heilind Number:SULABC10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTBT

Detailed Description

Introducing our ABC10DTBT Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for optimal performance. With a current rating of 3A and voltage handling capability of 700 VAC, this connector is designed for reliable power transmission. The female connector with two rows and threaded mounting ensures secure connections in high-vibration environments. Contact materials are gold-plated beryllium copper, guaranteeing excellent conductivity and durability. At a pitch of 2.54mm, it offers precise alignment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Its right-angle orientation, loop bellow contact type, and matte tin termination further enhance functionality. With 20 positions and a tail length of 4.57mm, it facilitates seamless PCB connections. Trust in the ABC10DTBT for high-quality, high-reliability board-to-board connectivity.