ABC10DTBZ-S664

Heilind Number:SULABC10DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBZ-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTBZ-S664

Detailed Description

This high-performance board-to-board PCB connector, with SKU ABC10DTBZ-S664, is meticulously crafted for precision and reliability. Designed for demanding applications, it features a dual-row configuration with 20 female contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru-hole soldering offers secure connectivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type provide flexibility in installation, with a compact size of .47 inches in width and .61 inches in height. With a pitch of 2.54mm and an amperage rating of 3A, it meets stringent performance standards. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.