ABC10DTKD-S328

Heilind Number:SULABC10DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKD-S328

Detailed Description

The ABC10DTKD-S328 is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 20 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type make installation easy and efficient. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, allows for space-saving on PCBs. Tailored for high-reliability applications, it is ideal for use in aerospace, defense, and medical devices. Trust in the ABC10DTKDS328 for seamless and robust board-to-board connectivity.