ABC10DTKD

Heilind Number:SULABC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKD

Detailed Description

Introducing the ABC10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 20 positions, ensuring secure and reliable connections. Its female gender and straight orientation make it versatile for various electronic systems. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the needs of power-intensive environments. With a clearance hole mount type and through-hole termination method, installation is efficient. The connector's wide operating temperature range of -65 to 150°C ensures performance stability in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ABC10DTKD is a reliable connectivity solution.