ABC10DTKH-S288

Heilind Number:SULABC10DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKH-S288

Detailed Description

The ABC10DTKH-S288 is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and 20 positions offer versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. The termination method is through a card extender with a clearance hole mount type. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm makes it space-efficient. The termination plating is Matte Tin, ensuring corrosion resistance. This connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories. Designed for reliability, the ABC10DTKH-S288 is the perfect solution for your connectivity needs.