ABC10DTKH-S328

Heilind Number:SULABC10DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKH-S328

Detailed Description

The ABC10DTKH-S328 connector features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance. With a current rating of 3 A and voltage capability of 700 VAC, it is suitable for demanding applications. This female connector offers 20 positions in a 2-row configuration, with a pitch of 2.54 mm. The contact material is Beryllium Copper, plated with gold for enhanced conductivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150 °C, this connector is perfect for harsh environments. The straight orientation, loop bellow contact type, and tail length of 4.83 mm provide flexibility in connectivity. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for board-to-board and card edge connections in various electronic devices. The termination plating of matte tin ensures durability. The ABC10DTKH-S328 connector is a reliable solution for your PCB connection needs.