ABC10DTKH

Heilind Number:SULABC10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKH

Detailed Description

Introducing the ABC10DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. This connector, with a pitch of 2.54mm (.1in) and 20 positions, is perfect for high-density PCB layouts. Its straight orientation and clearance hole mount type make installation easy. Meeting operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. With Matte Tin termination plating, it ensures long-term durability. Trust the ABC10DTKH for your critical connectivity needs.