ABC10DTKN

Heilind Number:SULABC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTKN

Detailed Description

Introducing the ABC10DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it meets the stringent requirements of industrial and commercial systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and two rows of 20 positions, it offers versatile connectivity options. The termination method is through-hole with matte tin plating, ensuring secure and durable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. Trust the ABC10DTKN for seamless and robust board-to-board connections in your designs.