ABC10DTKS

Heilind Number:SULABC10DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTKS

Detailed Description

Introducing the ABC10DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and straight orientation provide secure mating. With 20 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, industrial, and automotive systems. Its side hole mount and thru-hole termination method make installation easy and secure. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the ABC10DTKS for your critical connectivity needs.