ABC10DTMH

Heilind Number:SULABC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTMH

Detailed Description

The ABC10DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into circuit boards. Gold-plated contact pins provide excellent conductivity, while the loop bellow contact type ensures secure mating. With two rows and twenty positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for applications requiring high reliability and performance, the ABC10DTMH is a top choice for engineers in the electronics industry.