ABC10DTMI

Heilind Number:SULABC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTMI

Detailed Description

The ABC10DTMI is a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The 20-position, right-angle orientation with loop bellow contact type makes it ideal for compact designs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating adds durability. Perfect for board-to-board and card edge connections, the ABC10DTMI is a reliable solution for high-performance electronic systems.