ABC10DTMN-S664

Heilind Number:SULABC10DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTMN-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DTMN-S664

Detailed Description

The ABC10DTMN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row female design with a 2.54mm pitch, it ensures reliable connectivity in industrial settings. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, this connector offers excellent durability and conductivity. With a 700VAC voltage rating and 3A amperage, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation make it suitable for space-saving installations. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. With 20 positions and a tail length of 6.35mm, it provides ample connectivity options. This connector, part of the ABC10DTMNS664 series, is a reliable solution for critical electronic systems.