ABC10DTMN

Heilind Number:SULABC10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTMN

Detailed Description

Introducing the ABC10DTMN, a high-performance female connector designed for precision board-to-board and card edge applications. With a pitch of 2.54mm and featuring 20 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Its loop bellow contact type and right-angle orientation offer efficient space utilization and secure connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, the ABC10DTMN guarantees durability and performance in harsh environments. The termination method of thru-hole soldering with matte tin plating further enhances its reliability. With a sleek and compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for demanding industrial and aerospace applications where precision and quality are paramount. Trust the ABC10DTMN for seamless and efficient board-level connections.