ABC10DTMS

Heilind Number:SULABC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DTMS

Detailed Description

The ABC10DTMS is a high-performance PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures reliability and durability. Featuring a female gender with two rows and side hole mount type, it offers easy installation on circuit boards. The thru-hole termination method with gold-plated beryllium copper contacts guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. The loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 20 positions and a tail length of 6.35mm, it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Classified under the hi-rel category, the ABC10DTMS connector meets stringent quality standards, making it a preferred choice for aerospace, defense, and other high-reliability industries.