| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DTMT |
ABC10DTMT
| Heilind Number: | SULABC10DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DTMT, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 20 gold-plated contacts made from PPS and Beryllium Copper, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The loop bellow contact type and right-angle orientation offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet durable, with termination plating in matte tin for added longevity. Trust in the ABC10DTMT for your demanding PCB interconnect needs.

