ABC12DCKD-S288

Heilind Number:SULABC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKD-S288

Detailed Description

Introducing the ABC12DCKD-S288, a high-performance PCB connector engineered for precision and reliability. With a unique design featuring PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Ideal for demanding applications, it offers a 2.54mm pitch, accommodating 24 positions with a 3A amperage and 700VAC voltage rating. The female connector, with two rows and a straddle orientation, guarantees secure and efficient connectivity. Gold-plated Beryllium Copper contacts and Matte Tin terminations further enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is perfect for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust in the ABC12DCKDS288 for seamless board-to-board or card edge connections in your projects.