ABC12DCKD

Heilind Number:SULABC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DCKD

Detailed Description

The ABC12DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 2.54mm pitch and 24 positions, it offers reliable connectivity in a compact form factor. The gold-plated Beryllium Copper contacts provide optimal signal transmission, while the clearance hole mount type and thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a low-profile design without compromising on performance. The matte tin termination plating ensures long-term reliability. Perfect for applications where high reliability is essential, the ABC12DCKD is a top choice for engineers in need of a dependable board-to-board connector.