ABC12DCKH

Heilind Number:SULABC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKH

Detailed Description

Introducing the ABC12DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. With 24 positions in a 2-row configuration, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Meeting stringent quality standards, it is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC12DCKH.