ABC12DCKI-S288

Heilind Number:SULABC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKI-S288

Detailed Description

This female board-to-board PCB connector, ABC12DCKI-S288, features a durable construction with PPS and Beryllium Copper materials. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The connector, designed with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a card extender termination method and loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees efficient signal transfer. With 24 positions and a 2.54mm pitch, it suits various PCB applications. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating of matte tin ensures longevity and reliability. In summary, the ABC12DCKIS288 connector is a high-performance solution for board-to-board connections in industries where durability and precision are paramount.