ABC12DCKI

Heilind Number:SULABC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKI

Detailed Description

SKU ABC12DCKI features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3A and a voltage of 700VAC, this female connector is ideal for high-power applications. Its two rows of contacts, terminated through holes, offer secure and stable connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Designed for efficient PCB connection, this threaded mount type connector with a pitch of 2.54mm is suitable for various industrial environments. Operating within a wide temperature range of -65 to 150°C, it provides versatility and reliability in extreme conditions. With a straight orientation and 24 positions, it allows for precise and efficient signal transmission. The matte tin termination plating ensures solderability and longevity. This ABC12DCKI connector, part of the Board To Board PCB Connectors category, is a quality component for demanding electronic systems.