ABC12DCKN-S288

Heilind Number:SULABC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DCKN-S288

Detailed Description

Introducing the ABC12DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row configuration, and loop bellow contact type offer versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, it guarantees consistent performance. The gold-plated contacts and matte tin termination provide optimal signal transmission and durability. With 24 positions and a pitch of 2.54mm, it offers efficient PCB connectivity. The straddle orientation and no-mounting design make installation easy. Trust the ABC12DCKN-S288 for secure and efficient board-to-board connections in your high-reliability electronic systems.