ABC12DCKN

Heilind Number:SULABC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKN

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABC12DCKN connector is engineered for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two-row design and loop bellow contact type offer secure connectivity, while the gold-plated contacts guarantee optimal signal integrity. Suitable for through-hole termination, it provides easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is designed for durability in harsh environments. With 24 positions and a pitch of 2.54 mm, it offers versatile connectivity options. The matte tin termination plating enhances its longevity. Ideal for board-to-board and card edge connections, the ABC12DCKN is a trusted choice for demanding electronic systems.