ABC12DCKS-S288

Heilind Number:SULABC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKS-S288

Detailed Description

Introducing the ABC12DCKS-S288 Board to Board PCB Connector, a high-performance component crafted with precision engineering. Designed for durability and optimal conductivity, this connector features PPS and Beryllium Copper construction with Gold plating, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 24 positions, it offers seamless connectivity for your electronic applications. The female gender, side hole mount type, and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. Tested for quality and performance, the ABC12DCKS-S288 is a top choice for professionals in the electronics industry.