ABC12DCKS

Heilind Number:SULABC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKS

Detailed Description

Introducing the ABC12DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector, with two rows and side hole mount type, offers versatile installation options. Using a thru-hole termination method and gold contact plating, it ensures secure and low-resistance connections. The contact material is Beryllium Copper, known for its durability. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The loop bellow contact type and straight orientation further enhance its functionality. With 24 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The termination plating is matte tin, ensuring reliability. Classified under hi-rel connectors, the ABC12DCKS is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this cutting-edge connector.